Filter Your Search
1 - 1 of 1 results
|
TL288CPE4
Texas Instruments
|
Check for Price | No | Active | 500 µV | 18 V/us | 7 nA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | NO | -18 V | YES | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 50000 | NO | R-PDIP-T8 | Not Qualified | e4 | 93 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |