Filter Your Search
1 - 1 of 1 results
|
TL2575-ADJIKTTRG3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 40 V | 4.75 V | 1.23 V | 37 V | 1 A | 1 | YES | BUCK | 58 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, | 4 | compliant | EAR99 | 8542.39.00.01 |