Filter Your Search
1 - 2 of 2 results
|
TL2285EE
E-Switch Inc
|
$0.8032 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||
|
TL2285OA
E-Switch Inc
|
$0.8833 | Yes | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.1A@30VDC | ON-(ON) | 500VAC V | 100 MΩ | 2.35 N | THROUGH HOLE-STRAIGHT | ACETAL | 2.4892 mm | PHOSPHOR BRONZE | SILVER | MAKE-BEFORE-BREAK | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | 6 | NO | COPPER ALLOY | SOLDER | 0.216 inch | 8 mm | 8 mm | 8 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ROHS COMPLIANT |