Filter Your Search
1 - 4 of 4 results
|
TL16C552AFNR
Texas Instruments
|
$5.2014 | Yes | Yes | Active | IBM PC-AT | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT | NO | 2 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | LCC-68 | 68 | compliant | EAR99 | 8542.39.00.01 | 1990-12-01 | Texas Instruments | ||
|
TL16C552AFNRG4
Texas Instruments
|
$6.2900 | Yes | Obsolete | IBM PC-AT | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 8542.31.00.01 | Texas Instruments | ||||||
|
TL16C552AFN
Texas Instruments
|
$6.4048 | Yes | Yes | Active | IBM PC-AT | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT | NO | 2 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | LCC-68 | 68 | compliant | EAR99 | 8542.39.00.01 | 1990-12-01 | Texas Instruments | ||
|
TL16C552AFNG4
Texas Instruments
|
$7.5850 | Yes | Yes | Active | IBM PC-AT | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT | NO | 2 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | LCC-68 | 68 | compliant | EAR99 | 8542.31.00.01 | 1990-12-01 | Texas Instruments |