Filter Your Search
1 - 10 of 23 results
|
TL16C552AFNR
Texas Instruments
|
$4.5240 | Yes | Yes | Active | IBM PC-AT | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT | NO | 2 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | LCC-68 | 68 | compliant | EAR99 | 8542.39.00.01 | 1990-12-01 | Texas Instruments | |||||||
|
TL16C552AIFN
Texas Instruments
|
$4.5656 | Yes | Yes | Active | IBM PC-AT | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT | NO | 2 | 50 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | LCC-68 | 68 | compliant | EAR99 | 8542.39.00.01 | 1990-12-01 | Texas Instruments | ||||||
|
TL16C552FNR
Texas Instruments
|
$4.7553 | Yes | Yes | Active | 0 | IBM PC-AT | 8 | 3 | 0.0625 MBps | 8 MHz | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT | NRZ | NO | 2 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | GREEN, PLASTIC, LCC-68 | 68 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TL16C552AFN
Texas Instruments
|
$5.1902 | Yes | Yes | Active | IBM PC-AT | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT | NO | 2 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | LCC-68 | 68 | compliant | EAR99 | 8542.39.00.01 | 1990-12-01 | Texas Instruments | ||||||
|
TL16C552FN
Texas Instruments
|
$6.5020 | Yes | Yes | Active | 0 | IBM PC-AT | 8 | 3 | 0.0625 MBps | 8 MHz | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT | NRZ | NO | 2 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | GREEN, PLASTIC, LCC-68 | 68 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||||
|
TL16C552AMHVB
Texas Instruments
|
$290.4590 | No | Active | IBM PC-AT | 8 | 3 | 0.125 MBps | 16 MHz | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT | NO | 2 | 50 mA | 5.25 V | 4.75 V | MILITARY | S-GDFP-F68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 68 | CERAMIC, GLASS-SEALED | DFP | QFL68,.5SQ,25 | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 3.912 mm | 12.51 mm | 12.51 mm | TEXAS INSTRUMENTS INC | QFP | DFP, QFL68,.5SQ,25 | 68 | not_compliant | EAR99 | 8542.39.00.01 | 1990-12-01 | |||||||||
|
TL16C552AMPN
Texas Instruments
|
Check for Price | Obsolete | PC-AT | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT | NO | 2 | 5.25 V | 4.75 V | MILITARY | S-PQFP-G80 | Not Qualified | 125 °C | -55 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
TL16C552AMFK
Texas Instruments
|
Check for Price | Obsolete | PC-AT | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT; SYNC, BYTE | NO | 2 | 5.25 V | 4.75 V | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | LCC | QCCN, | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
TL16C552AFK
Texas Instruments
|
Check for Price | Obsolete | PC-AT | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 24.13 mm | 24.13 mm | TEXAS INSTRUMENTS INC | LCC | QCCN, | 68 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
5962-9755001QXA
Texas Instruments
|
Check for Price | No | Active | IBM PC-AT | 8 | 3 | 0.125 MBps | 16 MHz | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ENHANCED BIDIRECTIONAL PRINTER PORT | NO | ASYNC, BIT | NO | 2 | 50 mA | 5.25 V | 4.75 V | MILITARY | S-GQFP-F68 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 68 | CERAMIC, GLASS-SEALED | QFF | QFL68,.5SQ,25 | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 3.912 mm | 12.51 mm | 12.51 mm | TEXAS INSTRUMENTS INC | QFP | QFF, QFL68,.5SQ,25 | 68 | not_compliant | EAR99 | 8542.31.00.01 |