Filter Your Search
1 - 10 of 12 results
|
TL16C550BPT
Texas Instruments
|
Check for Price | No | No | Obsolete | 0 | 8 | 3 | 0.068603515625 MBps | 3.072 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-48 | 48 | not_compliant | 8542.31.00.01 | ||||||
|
TL16C550BPTR
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 3 | 0.068603515625 MBps | 3.072 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, QFP-48 | 48 | unknown | ||||||||
|
TL16C550BPT
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 3 | 0.068603515625 MBps | 3.072 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | TQFP-48 | 48 | unknown | ||||||||
|
TL16C550BIPT
Rochester Electronics LLC
|
Check for Price | Active | 8 | 3 | 0.068603515625 MBps | 3.072 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NO | ASYNC, BIT | NO | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G48 | COMMERCIAL | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | TQFP-48 | 48 | unknown | |||||||||||||||
|
TL16C550BPTR
Texas Instruments
|
Check for Price | No | No | Obsolete | 0 | 8 | 3 | 0.068603515625 MBps | 3.072 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, QFP-48 | 48 | not_compliant | 8542.31.00.01 | ||||||
|
TL16C550BFNR
Texas Instruments
|
Check for Price | No | No | Obsolete | 0 | 8 | 3 | 0.068603515625 MBps | 3.072 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 8542.31.00.01 | ||||||
|
TL16C550BIFN
Texas Instruments
|
Check for Price | No | No | Obsolete | 0 | 8 | 3 | 0.068603515625 MBps | 3.072 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 8542.31.00.01 | |||||
|
TL16C550BN
Texas Instruments
|
Check for Price | No | No | Obsolete | 0 | 8 | 3 | 0.068603515625 MBps | 3.072 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP | DIP-40 | 40 | not_compliant | 8542.31.00.01 | ||||||
|
TL16C550BIPT
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 3 | 0.068603515625 MBps | 3.072 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | ||||||||||||
|
TL16C550BFN
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 3 | 0.068603515625 MBps | 3.072 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown |