Filter Your Search
1 - 10 of 10 results
|
TL1240NQ1JBLK
E-Switch Inc
|
$0.6296 | Active | E-SWITCH INC | unknown | E-Switch | |||||||||||||||||||||||||||||||||||||||
|
TL1240NQ
E-Switch Inc
|
$0.6600 | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.05 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | SILVER | 4 | NO | SOLDER | 0.094 inch | 6 mm | 4.8 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.40 | ||||||||||
|
TL-1240-N-Q-1J-WHT
E-Switch Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | SILVER | SOLDER | 6 mm | 4.8 mm | 6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
TL-1240-N-Q-2J-CLR
E-Switch Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYBUTYLENE TEREPHTHALATE | 250 µm | STAINLESS STEEL | SILVER | POLYOXYMETHYLENE | 6 | NO | SILVER | BRASS | SOLDER | 6 mm | 4.8 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
TL-1240-N-Q-2J-WHT
E-Switch Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYBUTYLENE TEREPHTHALATE | 250 µm | STAINLESS STEEL | SILVER | POLYOXYMETHYLENE | 6 | NO | SILVER | BRASS | SOLDER | 6 mm | 4.8 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
TL-1240-N-Q-2J-BLK
E-Switch Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | SILVER | SOLDER | 6 mm | 4.8 mm | 6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||
|
TL-1240-N-Q-1J-CLR
E-Switch Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | SILVER | SOLDER | 6 mm | 4.8 mm | 6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||
|
TL-1240-N-Q-1J-RED
E-Switch Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYBUTYLENE TEREPHTHALATE | 250 µm | STAINLESS STEEL | SILVER | POLYOXYMETHYLENE | 6 | NO | SILVER | BRASS | SOLDER | 6 mm | 4.8 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
TL-1240-N-Q-2J-RED
E-Switch Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | SILVER | SOLDER | 6 mm | 4.8 mm | 6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||
|
TL-1240-N-Q-1J-BLK
E-Switch Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 6 mm | 4.8 mm | 6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 |