Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
TL1220R2BBBRHALO
E-Switch Inc
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Contact Resistance
|
Number of Switches |
Switch Function
|
Switch Action
|
Switch Type
|
Actuator Type
|
Circuit Configuration
|
Contact (DC) Max Rating R Load
|
Dielectric Withstand Volts
|
Insulation Resistance
|
Operating Force-Max
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Color
|
Actuator Travel
|
Illumination
|
Packing Method
|
PCB Hole Count
|
Surface Mount
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND TYPE | 1X1 | 0.05A@12VDC | 500VAC V | 100 MΩ | 2.25 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | 200 µm | RED LED | TRAY | 7 | NO | SOLDER | 6 mm | 5.5 mm | 7.6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch |
|
TL1220R2BBBRHALO
E-Switch Inc
|
$3.4180 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | ROUND TYPE | 1X1 | 0.05A@12VDC | 500VAC V | 100 MΩ | 2.25 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | 200 µm | RED LED | TRAY | 7 | NO | SOLDER | 6 mm | 5.5 mm | 7.6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch |