Parametric results for: TL103WA under Operational Amplifiers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: tl103wa
Select parts from the table below to compare.
Compare
Compare
TL103WAID
Texas Instruments
Check for Price No Obsolete 3 mV 0.4 V/us 200 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK 150 nA YES 75 nA NO NO NO NO NO 0.2 V/us 36 V INDUSTRIAL 900 25000 NO R-PDSO-G8 Not Qualified e4 85 dB 1 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL103WAIDR
Texas Instruments
Check for Price Yes Yes Active 3 mV 0.4 V/us 200 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CURRENT-FEEDBACK 150 nA YES 75 nA YES NO NO NO NO 0.2 V/us 36 V INDUSTRIAL 900 25000 NO R-PDSO-G8 Not Qualified e4 85 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL103WAIDE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 mV 0.4 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO NO NO NO NO 0.2 V/us 36 V INDUSTRIAL 900 25000 NO R-PDSO-G8 Not Qualified e4 85 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
TL103WAIDRE4
Texas Instruments
Check for Price Yes Obsolete 5 mV 0.4 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO NO NO NO NO 0.2 V/us 36 V INDUSTRIAL 900 25000 NO R-PDSO-G8 Not Qualified e4 85 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01
TL103WAIDG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 mV 0.4 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO NO NO NO NO 0.2 V/us 36 V INDUSTRIAL 900 25000 NO R-PDSO-G8 Not Qualified e4 85 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
TL103WAIDRG4
Texas Instruments
Check for Price Yes Obsolete 5 mV 0.4 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO NO NO NO NO 0.2 V/us 36 V INDUSTRIAL 900 25000 NO R-PDSO-G8 Not Qualified e4 85 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01
TL103WAIDRJR
Texas Instruments
Check for Price Obsolete 5 mV 0.4 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO NO NO NO NO 0.2 V/us 36 V INDUSTRIAL 900 25000 NO S-PDSO-N8 Not Qualified 85 dB 105 °C -40 °C 8 PLASTIC/EPOXY VSON LCC8(UNSPEC) SQUARE SMALL OUTLINE, VERY THIN PROFILE TAPE AND REEL YES NO LEAD 800 µm DUAL 800 µm 4 mm 4 mm TEXAS INSTRUMENTS INC QFN VSON, LCC8(UNSPEC) 8 unknown EAR99 8542.33.00.01