Parametric results for: TL084BIN under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl084bin
Select parts from the table below to compare.
Compare
Compare
TL084BIN
STMicroelectronics
Check for Price Yes Obsolete 5 mV 16 V/us 20 nA 10 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V 12 V/us 18 V INDUSTRIAL 4000 25000 R-PDIP-T14 Not Qualified e3 86 dB 105 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP14,.3 14 compliant EAR99 8542.33.00.01 STMicroelectronics