Filter Your Search
1 - 10 of 13 results
|
TL082ACJGS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 7.5 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
TL082ACJGS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 7.5 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
TL082ACJG
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6 mV | 13 V/us | 200 pA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
TL082ACJGP4
Texas Instruments
|
Check for Price | No | Obsolete | 7.5 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | COMMERCIAL | R-XDIP-T8 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
TL082ACJG
STMicroelectronics
|
Check for Price | No | Obsolete | 7.5 mV | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | 3 nA | YES | NO | 18 V | COMMERCIAL | 3000 | 25000 | R-XDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||
|
TL082ACJGD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 7.5 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | COMMERCIAL | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
TL082ACJG
Freescale Semiconductor
|
Check for Price | No | Obsolete | 7.5 mV | 13 V/us | 200 pA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | +-15 V | 18 V | COMMERCIAL | 4000 | 50000 | R-XDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | |||||||
|
TL082ACJG
Texas Instruments
|
Check for Price | No | Obsolete | 7.5 mV | 13 V/us | 7 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | COMMERCIAL | 3000 | R-GDIP-T8 | Not Qualified | 86 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||
|
TL082ACJGDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 7.5 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | COMMERCIAL | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
TL082ACJG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 7.5 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | COMMERCIAL | R-XDIP-T8 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |