Filter Your Search
1 - 1 of 1 results
|
TL081BCDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 13 V/us | 7 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 3000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments |