Filter Your Search
1 - 1 of 1 results
|
TL071AMN
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 16 V/us | 20 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 4000 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 86 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 |