Filter Your Search
1 - 10 of 40 results
|
TL066IP
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 3.5 V/us | 200 pA | 250 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | -18 V | YES | 1.5 V/us | 18 V | INDUSTRIAL | 1000 | 4000 | R-PDIP-T8 | Not Qualified | 86 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TL066MFK
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 3.5 V/us | 200 pA | 250 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | -18 V | YES | 1.5 V/us | 18 V | MILITARY | 1000 | 4000 | S-CQCC-N20 | Not Qualified | 86 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TL066MFH
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 250 µA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | YES | 1.5 V/us | 18 V | MILITARY | 4000 | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
TL066CD
Texas Instruments
|
Check for Price | No | Obsolete | 15 mV | 3.5 V/us | 400 pA | 250 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | YES | -18 V | YES | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 3000 | R-PDSO-G8 | Not Qualified | 76 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
TL066MFH/883B
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 250 µA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | YES | 1.5 V/us | 18 V | MILITARY | 4000 | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
TL066CJG
Texas Instruments
|
Check for Price | No | Obsolete | 20 mV | 3.5 V/us | 10 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | YES | YES | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 3000 | R-GDIP-T8 | Not Qualified | 76 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
TL066BCJG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 mV | 250 µA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | YES | 1.5 V/us | 18 V | COMMERCIAL | 4000 | R-XDIP-T8 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
TL066ACJG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 7.5 mV | 250 µA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | YES | 1.5 V/us | 18 V | COMMERCIAL | 4000 | R-XDIP-T8 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
TL066CP
Texas Instruments
|
Check for Price | No | Obsolete | 15 mV | 3.5 V/us | 400 pA | 250 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | YES | -18 V | YES | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 3000 | R-PDIP-T8 | Not Qualified | 76 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
TL066IJG
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 3.5 V/us | 20 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | YES | 1.5 V/us | 18 V | INDUSTRIAL | 1000 | 4000 | R-GDIP-T8 | Not Qualified | 86 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |