Parametric results for: TL052MFKB under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tl052mfkb
Select parts from the table below to compare.
Compare
Compare
TL052MFKB
Texas Instruments
Check for Price No No Obsolete 6.5 mV 17.8 V/us 200 pA 6.4 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO -18 V 13 V/us 18 V MILITARY 3000 10000 S-CQCC-N20 Not Qualified 85 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.33.00.01
TL052MFKB
Rochester Electronics LLC
Check for Price Obsolete 6.5 mV 17.8 V/us 200 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -18 V 18 V MILITARY 3000 S-CQCC-N20 85 dB 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QLCC CERAMIC, LCC-20 20 unknown