Parametric results for: TL052CPS under Operational Amplifiers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: tl052cps
Select parts from the table below to compare.
Compare
Compare
TL052CPSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 mV 17.8 V/us 200 pA 6.4 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 1 nA YES NO -18 V 8 V/us 18 V COMMERCIAL 3000 20000 R-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.3 8 unknown EAR99 8542.33.00.01
TL052CPS
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 mV 200 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -18 V 18 V COMMERCIAL 3000 R-PDSO-G8 e4 85 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm ROCHESTER ELECTRONICS LLC SOIC PLASTIC, SOP-8 8 unknown
TL052CPSR
Texas Instruments
Check for Price Yes Yes Active 1.5 mV 20 V/us 200 pA 6.4 mA 75 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 1 nA YES NO NO -18 V NO NO 8 V/us 18 V COMMERCIAL 3300 20000 NO R-PDSO-G8 Not Qualified e4 93 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL052CPS
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 mV 200 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -18 V 18 V COMMERCIAL 3000 R-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01
TL052CPSE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 mV 200 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -18 V 18 V COMMERCIAL 3000 R-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SOP, 8 compliant EAR99 8542.33.00.01
TL052CPSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 mV 17.8 V/us 200 pA 6.4 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 1 nA YES NO -18 V 8 V/us 18 V COMMERCIAL 3000 20000 R-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.3 8 unknown EAR99 8542.33.00.01