Parametric results for: TL052AIP under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: tl052aip
Select parts from the table below to compare.
Compare
Compare
TL052AIP
Texas Instruments
Check for Price Yes Yes Active 800 µV 20 V/us 200 pA 6.4 mA 75 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 10 nA YES NO NO -18 V NO NO 8 V/us 18 V INDUSTRIAL 3300 50000 NO R-PDIP-T8 Not Qualified e4 93 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL052AIPE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.6 mV 17.8 V/us 200 pA 6.4 mA 75 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 10 nA YES NO -18 V 8 V/us 18 V INDUSTRIAL 3000 50000 R-PDIP-T8 Not Qualified e4 85 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.33.00.01