Filter Your Search
1 - 2 of 2 results
|
TL032MJGB
Texas Instruments
|
Check for Price | No | No | Obsolete | 6.5 mV | 2.4 V/us | 20 nA | 560 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | -18 V | 1.2 V/us | 18 V | MILITARY | 1000 | 3000 | R-GDIP-T8 | Not Qualified | 87 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
TL032MJGB
Rochester Electronics LLC
|
Check for Price | Obsolete | 6.5 mV | 2.4 V/us | 20 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | -18 V | 18 V | MILITARY | 1000 | R-GDIP-T8 | 87 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown |