Filter Your Search
1 - 10 of 35 results
|
SF-3812TL300T-2
Bourns Inc
|
$1.2519 | Yes | Active | 250 V | 3 A | TIME LAG | ELECTRIC FUSE | 54 J | 120 s | 50 A | TUV, UL | e4 | 125 °C | -55 °C | 3812 | SURFACE MOUNT | TR, 13 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 3.1 mm | 3.1 mm | 10.1 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||||||||||||||||||||||||||||||||||||||||
|
TL3016CD
Texas Instruments
|
$2.6685 | Yes | Yes | Active | e4 | 70 °C | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | COMPARATOR | 10 µA | 10 µA | 3 mV | R-PDSO-G8 | 4.9 mm | 1 | -7 V | -5 V | 1 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 7.8 µs | 1.75 mm | 12.5 mA | 7 V | 5 V | BIPOLAR | COMMERCIAL | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 3.9 mm | |||||||||||||||||||||
|
TL3016ID
Texas Instruments
|
$2.6934 | Yes | Yes | Active | e4 | 85 °C | -40 °C | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOIC-8 | 8 | COMPARATOR | 10 µA | 10 µA | 3 mV | R-PDSO-G8 | 4.9 mm | 1 | -7 V | -5 V | 1 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 7.8 µs | 1.75 mm | 12.5 mA | 7 V | 5 V | BIPOLAR | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 3.9 mm | ||||||||||||||||||||
|
TL3016IDR
Texas Instruments
|
$3.5395 | Yes | Yes | Active | e4 | 85 °C | -40 °C | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOIC-8 | 8 | COMPARATOR | 10 µA | 10 µA | 3 mV | R-PDSO-G8 | 4.9 mm | 1 | -7 V | -5 V | 1 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 7.8 µs | 1.75 mm | 12.5 mA | 7 V | 5 V | BIPOLAR | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 3.9 mm | ||||||||||||||||||||
|
TL3016IDG4
Texas Instruments
|
Check for Price | Yes | Obsolete | e4 | 85 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOIC-8 | 8 | COMPARATOR | 10 µA | 7.5 µA | 3.5 mV | R-PDSO-G8 | 4.9 mm | 1 | -7 V | -5 V | 1 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 7.8 µs | 1.75 mm | 12.5 mA | 7 V | 5 V | BIPOLAR | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 3.9 mm | ||||||||||||||||||||||
|
TL3016IPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | e4 | 85 °C | -40 °C | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | TSSOP, TSSOP8,.25 | 8 | COMPARATOR | 10 µA | 10 µA | 3 mV | R-PDSO-G8 | 4.4 mm | 1 | -7 V | -5 V | 1 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 7.8 µs | 1.2 mm | 12.5 mA | 7 V | 5 V | BIPOLAR | INDUSTRIAL | GULL WING | 650 µm | DUAL | NOT SPECIFIED | 3 mm | ||||||||||||||||||||
|
TL30FRRRQ
TURCK Inc
|
Check for Price | Active | HANS TURCK GMBH & CO KG | unknown | TRIPLE COLOR LED | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TL3020CLU
Texas Instruments
|
Check for Price | No | Obsolete | 70 °C | NO | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | SIP | SIP, | 3 | R-PSIP-T3 | 4.57 mm | 1 | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | Not Qualified | 4.95 mm | 12 V | BIPOLAR | COMMERCIAL | THROUGH-HOLE | 1.27 mm | SINGLE | NOT SPECIFIED | 1.575 mm | ANALOG CIRCUIT | 24 V | 4.5 V | |||||||||||||||||||||||||||||||||||
|
TL-30PK4
Eaton Corporation
|
Check for Price | Yes | No | Active | ELECTRIC FUSE | EATON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TL3016CPWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | e4 | 70 °C | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | TSSOP-8 | 8 | COMPARATOR | 10 µA | 10 µA | 3 mV | R-PDSO-G8 | 4.4 mm | 1 | -7 V | -5 V | 1 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 7.8 µs | 1.2 mm | 12.5 mA | 7 V | 5 V | BIPOLAR | COMMERCIAL | GULL WING | 650 µm | DUAL | NOT SPECIFIED | 3 mm |