Filter Your Search
1 - 10 of 29 results
|
CTL10002
Thomas & Betts
|
$137.2439 | Yes | Active | RING TERMINAL | FEMALE | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CTL1000-58
Thomas & Betts
|
$139.7348 | Yes | Active | RING TERMINAL | FEMALE | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CTL1000L-58
Thomas & Betts
|
$164.1217 | Yes | Active | RING TERMINAL | FEMALE | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TL100048
TDK-Lambda Corporation
|
$859.7100 | Yes | Yes | Obsolete | REMOTE SHUTDOWN | TDK-LAMBDA CORP | compliant | EAR99 | , | AC-DC REGULATED POWER SUPPLY MODULE | CE, CSA, EN, UL | 90 % | 264 V | 90 V | 282.73 mm | 1 | 1 | 65 °C | -40 °C | 20 A | 56 V | 42 V | 48 V | OUTPUT OVER VOLTAGE; THERMAL | 1 kW | 86.7 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TL100024
TDK-Lambda Corporation
|
$859.7100 | Yes | Yes | Obsolete | REMOTE SHUTDOWN | TDK-LAMBDA CORP | compliant | EAR99 | , | AC-DC REGULATED POWER SUPPLY MODULE | CE, CSA, EN, UL | 90 % | 264 V | 90 V | 282.73 mm | 1 | 1 | 65 °C | -40 °C | 40 A | 28 V | 21 V | 24 V | OUTPUT OVER VOLTAGE; THERMAL | 1 kW | 86.7 mm | TDK | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TL100M2ABK-0613
Lelon Electronics Corp
|
Check for Price | Contact Manufacturer | LELON ELECTRONICS CORP | compliant | EAR99 | 8532.22.00.20 | , | 13 mm | 85 °C | -40 °C | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 20 % | 2 | Axial | Bulk | POLARIZED | 20 % | 100 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TL100-A2TPV
MORNSUN
|
Check for Price | Yes | Active | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | PACKAGE-9 | 105 °C | -40 °C | 9 | 0.5 % | 19.4 inch | 37.75 mm | 48.4 mm | 1.875-3.125V | VOLTAGE OUTPUT | RECTANGULAR | CURRENT SENSOR | 5.25 V | 4.75 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TL1003
STMicroelectronics
|
Check for Price | No | Obsolete | STMICROELECTRONICS | not_compliant | EAR99 | 110 °C | -40 °C | 80 µs | 100 V/us | 15 mA | 3 V | e0 | 200 nA | 70 A | 1.6 kA | 100 V | NO | TIN LEAD | SCR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TL10054000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TL1006
STMicroelectronics
|
Check for Price | No | Obsolete | STMICROELECTRONICS | compliant | EAR99 | 8541.30.00.80 | IN-LINE, R-PSIP-W3 | 125 °C | -40 °C | 3 | IN-LINE | 70 µs | 200 V/us | 15 mA | 1.5 V | e0 | 2 mA | 73 A | 2 kA | 100 V | NO | Tin/Lead (Sn/Pb) | SCR | SINGLE | R-PSIP-W3 | 1 | PLASTIC/EPOXY | RECTANGULAR | Not Qualified | 3 A | 10 µA | 100 V | WIRE | SINGLE |