Filter Your Search
1 - 10 of 31 results
|
TK75001MIMG
TOKO Inc
|
Check for Price | No | Obsolete | 13 V | 16 V | 12 V | YES | SINGLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.94 mm | TOKO INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||
|
TK75001MMG
TOKO Inc
|
Check for Price | No | Obsolete | 13 V | 16 V | 12 V | YES | SINGLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.94 mm | TOKO INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||
|
TK75001JIBX
TOKO Inc
|
Check for Price | Obsolete | 1.11 V | NO | SINGLE | 100 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-GDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.1 mm | TOKO INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
TK75001UITR
TOKO Inc
|
Check for Price | No | Obsolete | 1.11 V | YES | SINGLE | 100 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOKO INC | LSOF, | unknown | EAR99 | 8542.39.00.01 | ||||||
|
TK75001MTL
TOKO Inc
|
Check for Price | No | Obsolete | 13 V | 16 V | 12 V | YES | SINGLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.94 mm | TOKO INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||
|
TK75001UITL
TOKO Inc
|
Check for Price | No | Obsolete | 13 V | 1.35 V | 20 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-F5 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOKO INC | LSOF, | unknown | EAR99 | 8542.39.00.01 | ||||
|
TK75001DCMG
TOKO Inc
|
Check for Price | Obsolete | 1.11 V | NO | SINGLE | 100 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.1 mm | TOKO INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TK75001UIMG
TOKO Inc
|
Check for Price | No | Obsolete | 13 V | 1.35 V | 20 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-F5 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOKO INC | LSOF, | unknown | EAR99 | 8542.39.00.01 | ||||
|
TK75001DIBX
TOKO Inc
|
Check for Price | Obsolete | 13 V | 16 V | 12 V | NO | SINGLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.1 mm | TOKO INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TK75001UCTL
TOKO Inc
|
Check for Price | No | Obsolete | 1.11 V | YES | SINGLE | 100 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-F5 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOKO INC | LSOF, | unknown | EAR99 | 8542.39.00.01 |