Filter Your Search
1 - 2 of 2 results
|
TK7402020LCLEX
TOKO Inc
|
Check for Price | No | Obsolete | 14.5 V | 1.8 V | 2 V | 160 mV | 290 mA | 2 V | 220 mV | 190 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 2.06 V | 1.94 V | 2.06 V | 1.94 V | 3 % | R-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | TOKO INC | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
TK7402020LILEX
TOKO Inc
|
Check for Price | No | Obsolete | 14 V | 2.1 V | 2 V | 160 mV | 250 mA | 2 V | 280 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.08 V | 1.92 V | 2.08 V | 1.92 V | 4 % | R-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | TOKO INC | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |