Filter Your Search
1 - 2 of 2 results
|
TK11816MTL
Asahi Kasei Power Devices Corporation
|
Check for Price Buy | No | No | Contact Manufacturer | 5 V | 12.8 V | 13 V | 1.1 V | YES | SINGLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G6 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | ASAHI KASEI POWER DEVICES CORP | SOT-23 | LSSOP, | 6 | unknown | EAR99 | 8542.39.00.01 | |||
|
TK11816MTL
TOKO Inc
|
Check for Price Buy | No | Transferred | 5 V | 12.8 V | 13 V | 1.1 V | 19 mA | YES | SINGLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G6 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | TOKO INC | LSSOP, | unknown | EAR99 | 8542.39.00.01 |