Filter Your Search
1 - 10 of 331 results
|
TK11645UT
TOKO Inc
|
Check for Price | No | Obsolete | 4.5 V | 130 mV | 60 mA | 1 | YES | FIXED | 18 V | BIPOLAR | 3 % | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | Tin/Lead (Sn/Pb) | TOKO INC | , TO-243 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
TK11690NITR
TOKO Inc
|
Check for Price | Obsolete | TOKO INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TK11625U
TOKO Inc
|
Check for Price | No | Obsolete | 2.5 V | 130 mV | 60 mA | 1 | YES | FIXED | 18 V | BIPOLAR | 3 % | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | TOKO INC | , TO-243 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
TK11688UTR
TOKO Inc
|
Check for Price | Obsolete | 16 V | 2.5 V | 8.75 V | 190 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.5 mm | TOKO INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
TK11650JCTR
TOKO Inc
|
Check for Price | Obsolete | 16 V | 2.5 V | 5 V | 150 mV | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.12 % | 1 | 5.2 V | 4.8 V | 4 % | O-PBCY-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOKO INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
TK11635JIBX
TOKO Inc
|
Check for Price | Obsolete | 16 V | 2.5 V | 3.5 V | 150 mV | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.12 % | 1 | 3.675 V | 3.325 V | 5 % | O-PBCY-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOKO INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
TK11640UT
TOKO Inc
|
Check for Price | No | Obsolete | 4 V | 130 mV | 60 mA | 1 | YES | FIXED | 18 V | BIPOLAR | 3 % | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | Tin/Lead (Sn/Pb) | TOKO INC | , TO-243 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
TK11680JIBX
TOKO Inc
|
Check for Price | Obsolete | TOKO INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TK11650NCBX
TOKO Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 5 V | 150 mV | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.12 % | 1 | 5.2 V | 4.8 V | 4 % | O-PBCY-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOKO INC | PLASTIC, TO-92N, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
TK11680JCTL
TOKO Inc
|
Check for Price | Obsolete | TOKO INC | , | unknown | 8542.39.00.01 |