Filter Your Search
1 - 2 of 2 results
|
TK11320BMCL
TOKO Inc
|
Check for Price | No | Obsolete | 8 V | 3 V | 2 V | 260 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 1 | 2.06 V | 1.94 V | BIPOLAR | 3 % | R-PDSO-G6 | Not Qualified | 150 °C | 80 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | TOKO INC | LSSOP, TSOP6,.11,37 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
TK11320BMC
TOKO Inc
|
Check for Price | No | Obsolete | 14.5 V | 1.8 V | 2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 1 | 2.06 V | 1.94 V | 3 % | R-PDSO-G6 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | TOKO INC | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |