Filter Your Search
1 - 10 of 1,531 results
|
TK11346CMCL-G
TOKO Inc
|
Check for Price | Yes | Obsolete | 14.5 V | 4.6 V | 105 mV | 380 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 14.5 V | 1 | 4.692 V | 4.508 V | BIPOLAR | 2 % | R-PDSO-G6 | Not Qualified | 80 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 950 µm | DUAL | TOKO INC | SOP, TSOP6,.11,37 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
TK11321AMTR
TOKO Inc
|
Check for Price | Obsolete | 14 V | 1.8 V | 2.1 V | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PDSO-G6 | Not Qualified | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.25 mm | TOKO INC | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
TK11350BMBX
TOKO Inc
|
Check for Price | No | Obsolete | 14.5 V | 1.8 V | 5 V | 120 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 0.09 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G6 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | TOKO INC | SOT-23L, 6 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
TK11326BUB
TOKO Inc
|
Check for Price | Obsolete | TOKO INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TK11342BMBX
TOKO Inc
|
Check for Price | No | Obsolete | 14.5 V | 1.8 V | 4.2 V | 120 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 240 mV | 0.09 % | 1 | 4.28 V | 4.12 V | 1.9 % | R-PDSO-G6 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | TOKO INC | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
TK11375AUTL
TOKO Inc
|
Check for Price | Obsolete | 14 V | 1.8 V | 7.5 V | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PDSO-F5 | Not Qualified | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.5 mm | TOKO INC | SOT-89, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
TK11379AUTL
TOKO Inc
|
Check for Price | Obsolete | 14 V | 1.8 V | 7.9 V | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PDSO-F5 | Not Qualified | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.5 mm | TOKO INC | SOT-89, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
TK11340UBLB
TOKO Inc
|
Check for Price | Obsolete | TOKO INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
TK11360AUTR
TOKO Inc
|
Check for Price | Obsolete | 14 V | 1.8 V | 6 V | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PDSO-F5 | Not Qualified | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.5 mm | TOKO INC | LSOF, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
TK11337AUTR
TOKO Inc
|
Check for Price | Obsolete | 14 V | 1.8 V | 3.7 V | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PDSO-F5 | Not Qualified | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.5 mm | TOKO INC | LSOF, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |