Filter Your Search
1 - 1 of 1 results
|
TJA1054AT/S900VM,5
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | CAN TRANSCEIVER | 1 | 27 µA | R-PDSO-G14 | e3 | Not Qualified | 1 | AEC-Q100 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, SOT108-1, MS-012, SO-14 | unknown | 8542.39.00.01 | NXP |