Filter Your Search
1 - 10 of 25 results
|
TJA1051TK/3,118
NXP Semiconductors
|
$0.6296 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | S-PDSO-N8 | e4 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | NXP SEMICONDUCTORS | SON | HVSON-8 | 8 | SOT782-1 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
TJA1051T/CM,118
NXP Semiconductors
|
$0.6560 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | 8542.39.00.01 | NXP | ||||||
|
TJA1051T/3/CM,118
NXP Semiconductors
|
$0.6570 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
TJA1051T,118
NXP Semiconductors
|
$0.6994 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
TJA1051T,112
NXP Semiconductors
|
$0.6997 | Yes | Obsolete | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP-8 | 8 | SOT96-1 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
TJA1051T/3,118
NXP Semiconductors
|
$0.8355 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP-8 | 8 | SOT96-1 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
TJA1051T/3/2Z
NXP Semiconductors
|
$0.8685 | Yes | Active | 5 V | 1 | 5 Gbps | CAN TRANSCEIVER | 1 | 110 mA | R-PDSO-G8 | 1 | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | , | compliant | 8542.39.00.01 | NXP | ||||||||||||
|
TJA1051T/3/1J
NXP Semiconductors
|
$0.9085 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
TJA1051T/1J
NXP Semiconductors
|
$0.9085 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | NXP | |||||||
|
TJA1051T/E,118
NXP Semiconductors
|
$0.9230 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP-8 | 8 | SOT96-1 | compliant | EAR99 | 8542.39.00.01 | NXP |