Filter Your Search
1 - 1 of 1 results
|
TJA1041AT,518
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | CMOS | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 80 µA | R-PDSO-G14 | e4 | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-108-1, MS-012, SO-14 | 14 | SOT108-1 | unknown | 8542.39.00.01 |