Filter Your Search
1 - 1 of 1 results
|
TJA1040T/VM,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 70 µA | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | unknown | 8542.39.00.01 |