Parametric results for: TJA1021 under Network Interfaces

Filter Your Search

1 - 10 of 20 results

|
-
Manufacturer Part Number: tja1021
Select parts from the table below to compare.
Compare
Compare
TJA1021T/20/C,112
NXP Semiconductors
$0.2000 Yes Obsolete 12 V 1 LIN TRANSCEIVER 1 S-PDSO-G8 e4 Not Qualified 1 150 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC SOP-8 8 SOT96-1 compliant 8542.39.00.01 NXP
TJA1021TK/20/C,118
NXP Semiconductors
$0.6951 Yes Active 12 V 1 LIN TRANSCEIVER 1 R-PDSO-N8 1 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm NXP SEMICONDUCTORS SON HVSON-8 8 SOT782-1 compliant 8542.39.00.01 NXP EAR99
TJA1021T/10/CM,118
NXP Semiconductors
$0.8165 Yes Not Recommended 12 V 1 LIN TRANSCEIVER 1 S-PDSO-G8 1 150 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC SOP-8 8 SOT96-1 compliant 8542.39.00.01 NXP
TJA1021T/20/C,118
NXP Semiconductors
$0.8342 Yes Not Recommended 12 V 1 LIN TRANSCEIVER 1 S-PDSO-G8 e4 Not Qualified 1 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC SOP-8 8 SOT96-1 compliant 8542.39.00.01 NXP EAR99
TJA1021T/10/C,118
NXP Semiconductors
$1.1743 Yes Not Recommended 12 V 1 LIN TRANSCEIVER 1 S-PDSO-G8 e4 Not Qualified 1 150 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC SOP-8 8 SOT96-1 compliant 8542.39.00.01 NXP
935285395118
NXP Semiconductors
Check for Price Active 12 V 1 LIN TRANSCEIVER 1 R-PDSO-N8 1 150 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm NXP SEMICONDUCTORS , unknown 8542.39.00.01
TJA1021TK/10
NXP Semiconductors
Check for Price Obsolete 12 V 1 LIN TRANSCEIVER 1 4 mA AUTOMOTIVE S-XDSO-N8 Not Qualified 150 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm NXP SEMICONDUCTORS SON HVSON, 8 unknown 8542.39.00.01 NXP
TJA1021TK/20
NXP Semiconductors
Check for Price Yes Obsolete 12 V 1 LIN TRANSCEIVER 1 4 mA AUTOMOTIVE S-XDSO-N8 Not Qualified 150 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm NXP SEMICONDUCTORS SON HVSON, 8 compliant 8542.39.00.01 NXP
935285394118
NXP Semiconductors
Check for Price Not Recommended 12 V 1 LIN TRANSCEIVER 1 4 mA S-PDSO-G8 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS , unknown 8542.39.00.01
TJA1021TK/10/C,118
NXP Semiconductors
Check for Price Yes Active 12 V 1 LIN TRANSCEIVER 1 R-PDSO-N8 1 150 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm NXP SEMICONDUCTORS SON HVSON-8 8 SOT782-1 compliant NXP