Filter Your Search
1 - 2 of 2 results
|
TIP30A-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 60 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 15 | 3 MHz | 2 W | 30 W | SILICON | 700 mV | TO-220AB | R-PSFM-T3 | 1 | 150 °C | -55 °C | 260 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | , | not_compliant | EAR99 | 8541.29.00.95 | |||||||||
|
TIP30A-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 60 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 40 | 3 MHz | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | TO-220AB | 3 |