Filter Your Search
1 - 10 of 56 results
|
TIP147T
Continental Device India Ltd
|
$0.3872 | Yes | Active | 10 A | PNP | NO | DARLINGTON | 500 | 80 W | 150 °C | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | |||||||||||||||||||||||||||||
|
TIP147T
Fairchild Semiconductor Corporation
|
$0.4399 | Yes | Yes | Transferred | 100 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 500 | 80 W | SILICON | TO-220 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | TO-220 | TO-220, 3 PIN | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | 8541.29.00.95 | |||||||||
|
TIP147T
onsemi
|
$0.6520 | Yes | End Of Life | 100 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 500 | 80 W | SILICON | TO-220 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | TO-220, 3 PIN | 340AT | onsemi | ||||||||||||
|
TIP147TTU
onsemi
|
$0.6520 | Yes | End Of Life | 100 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 500 | 80 W | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | TO-220, 3 PIN | 340AT | onsemi | ||||||||||||
|
TIP147TTU
Fairchild Semiconductor Corporation
|
$0.6738 | Yes | Yes | Transferred | 100 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 500 | 80 W | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | TO-220 | TO-220, 3 PIN | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | 8541.29.00.95 | |||||||||
|
TIP147T
STMicroelectronics
|
$0.9728 | Yes | Active | 100 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 500 | 125 W | 80 W | SWITCHING | SILICON | 3 V | TO-218 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | TO-218 | TO-220, 3 PIN | 3 | 8541.29.00.95 | STMicroelectronics | |||||
|
TIP147FTU
Fairchild Semiconductor Corporation
|
$1.0942 | Yes | Yes | Transferred | 100 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 500 | 60 W | SILICON | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | TO-3PF | TO-3PF, 3 PIN | 3 | TO3PF,MOLDED,3LD,FULLPACK (AG) | 8541.29.00.95 | |||||||||
|
TIP147TU
onsemi
|
$1.1377 | Yes | Active | 100 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 500 | 125 W | SILICON | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | TO-3P, 3 PIN | 340BZ | onsemi | |||||||||||||
|
TIP147FTU
onsemi
|
$1.2054 | Yes | End Of Life | 100 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 500 | 60 W | SILICON | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | TO-3PF, 3 PIN | 340AH | onsemi | ||||||||||||
|
TIP147
STMicroelectronics
|
$1.3385 | Yes | Active | 100 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 500 | 125 W | 125 W | SWITCHING | SILICON | 3 V | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | TO-247 | ROHS COMPLIANT PACKAGE-3 | 3 | 8541.29.00.95 | STMicroelectronics |