Filter Your Search
1 - 3 of 3 results
|
TIP126TU
onsemi
|
$0.4057 | Yes | End Of Life | 80 V | 5 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 65 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | ||||||||||||||
|
TIP126TU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 80 V | 5 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 65 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | TO-220 | 3 | ||||||||||||
|
TIP126TUBE
Continental Device India Ltd
|
Check for Price | Active | 80 V | 5 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 300 pF | 2 W | 65 W | SWITCHING | SILICON | 4 V | TO-220AB | R-PSFM-T3 | IATF 16949 | 150 °C | -65 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.29.00.95 |