Filter Your Search
1 - 2 of 2 results
|
TIM3.5-0919
Traco Power
|
Check for Price | Yes | Active | 9 V | 9 V | 12 V | 4.5 V | 8.91 V | 9.09 V | 389 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P7 | 90 °C | -40 °C | 260 | 10 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 14.4 mm | 24.3 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2018-02-07 | |||||
|
TIM3.5-0919SM
Traco Power
|
Check for Price | Yes | Active | 9 V | 12 V | 4.5 V | 389 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 3.5 W | e3 | 2 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | Matte Tin (Sn) | 18.1 mm | 24.3 mm | 10.5 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2018-02-07 |