Filter Your Search
1 - 1 of 1 results
|
TIM3.5-4819SM
Traco Power
|
Check for Price | Yes | Active | 9 V | 75 V | 36 V | 389 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 3.5 W | e3 | 2 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | Matte Tin (Sn) | 18.1 mm | 24.3 mm | 10.5 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2018-02-07 |