Filter Your Search
1 - 10 of 11 results
|
TIL3021
Rochester Electronics LLC
|
Check for Price | No | Active | 50 mA | 100 mA | 3.535 kV | 8 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | e0 | 100 °C | -40 °C | 1 | TIN LEAD | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-6 | unknown | Trigger Device Outputs | ||||||||||||
|
TIL3023
Rochester Electronics LLC
|
Check for Price | No | Active | 50 mA | 100 mA | 3.535 kV | 3 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | e0 | 100 °C | -40 °C | 1 | TIN LEAD | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-6 | unknown | Trigger Device Outputs | ||||||||||||
|
TIL3021
Texas Instruments
|
Check for Price | No | No | Obsolete | 50 mA | 100 mA | 3.535 kV | 8 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | TEXAS INSTRUMENTS INC | PLASTIC, DIP-6 | not_compliant | Trigger Device Outputs | 8541.40.80.00 | Texas Instruments | |||||||||||
|
TIL3020
Texas Instruments
|
Check for Price | No | No | Obsolete | 50 mA | 100 mA | 3.535 kV | 15 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | TEXAS INSTRUMENTS INC | PLASTIC, DIP-6 | not_compliant | Trigger Device Outputs | 8541.40.80.00 | ||||||||||||
|
TIL302
Texas Instruments
|
Check for Price | No | No | Obsolete | RED | 30 mA | 3.8 V | 1 | 1 | 660 nm | TTL COMPATIBLE | Red | COMPLEX | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | 70 °C | 6.9 mm | TEXAS INSTRUMENTS INC | not_compliant | 8541.40.20.00 | |||||||||||||
|
TIL302A
Texas Instruments
|
Check for Price | No | Obsolete | RED | 30 mA | 3.8 V | 1 | 1 | 660 nm | TTL COMPATIBLE | Red | COMPLEX | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | 70 °C | 6.9 mm | TEXAS INSTRUMENTS INC | not_compliant | 8541.40.20.00 | ||||||||||||||
|
TIL3022
Texas Instruments
|
Check for Price | No | No | Obsolete | 50 mA | 100 mA | 3.535 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | TEXAS INSTRUMENTS INC | PLASTIC, DIP-6 | not_compliant | Trigger Device Outputs | 8541.40.80.00 | Texas Instruments | |||||||||||
|
TIL3023
Texas Instruments
|
Check for Price | No | No | Obsolete | 50 mA | 100 mA | 3.535 kV | 3 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | 100 °C | -40 °C | 1 | TEXAS INSTRUMENTS INC | PLASTIC, DIP-6 | not_compliant | Trigger Device Outputs | 8541.40.80.00 | Texas Instruments | |||||||||||
|
TIL3022
Rochester Electronics LLC
|
Check for Price | No | Active | 50 mA | 100 mA | 3.535 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | e0 | 100 °C | -40 °C | 1 | TIN LEAD | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-6 | unknown | Trigger Device Outputs | ||||||||||||
|
TIL302
Rochester Electronics LLC
|
Check for Price | No | Active | RED | 30 mA | 1 | TTL COMPATIBLE | COMPLEX | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e0 | 70 °C | TIN LEAD | 6.9 mm | ROCHESTER ELECTRONICS INC | unknown |