Filter Your Search
1 - 3 of 3 results
|
TIL197AG
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 35 V | SINGLE | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TIL197AG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-4 | EAR99 | |||||||
|
TIL197A-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 |