Filter Your Search
1 - 2 of 2 results
|
TIL196AX-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
TIL196AXSMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, PLASTIC PACKAGE-16 |