Filter Your Search
1 - 4 of 4 results
|
TIL192AG
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TIL192AG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | ||
|
TIL192A-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | ||
|
TIL192AGA
Isocom LTD
|
Check for Price | Active | TRANSISTOR OUTPUT OPTOCOUPLER | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs |