Parametric results for: TIL192A-G under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: til192ag
Select parts from the table below to compare.
Compare
Compare
TIL192AG
Isocom LTD
Check for Price Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 5.3 kV UL RECOGNIZED 35 V SEPARATE, 2 CHANNELS 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 100 °C -55 °C 2 ISOCOM LTD unknown 8541.40.80.00 Transistor Outputs
TIL192A-G
Isocom Components
Check for Price Yes Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 5.3 kV 50 % UL RECOGNIZED 35 V SEPARATE, 2 CHANNELS 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 2 TIN ISOCOM COMPONENTS LTD unknown 8541.40.80.00 Transistor Outputs EAR99
TIL192AG
Isocom Components
Check for Price Yes Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 5.3 kV 50 % UL RECOGNIZED 35 V SEPARATE, 2 CHANNELS 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 2 TIN ISOCOM COMPONENTS LTD compliant 8541.40.80.00 Transistor Outputs EAR99
TIL192AGA
Isocom LTD
Check for Price Active TRANSISTOR OUTPUT OPTOCOUPLER ISOCOM LTD unknown 8541.40.80.00 Transistor Outputs