Filter Your Search
1 - 4 of 4 results
|
TIL191SM
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 35 V | SINGLE | 20 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TIL191-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED | 35 V | SINGLE | 20 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||
|
TIL191SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED | 35 V | SINGLE | 20 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | SURFACE MOUNT PACKAGE-4 | |||
|
TIL191SMTR
Isocom Components
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 35 V | SINGLE | 20 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TR | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 |