Filter Your Search
1 - 7 of 7 results
|
TIC236N
Power Innovations International, Inc.
|
Check for Price | Transferred | 40 mA | 50 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.2 V/us | 2 V | 2 mA | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWER INNOVATIONS LTD | TO-220, 3 PIN | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
TIC236N
Bourns Inc
|
Check for Price | No | No | Obsolete | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | BOURNS INC | PLASTIC, TO-220, FM-3 | compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | Bourns | ||||||||||||
|
TIC236N
Texas Instruments
|
Check for Price | No | Obsolete | 2 mA | 50 mA | 50 mA | 800 V | 12 A | TRIAC | 2.5 V | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | NO | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | ||||||||||||||||||||||||
|
TIC236N
JW Miller
|
Check for Price | Transferred | 40 mA | 50 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.2 V/us | 2 V | 2 mA | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWER INNOVATIONS LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||||||||
|
TIC236N
Comset Semiconductor
|
Check for Price | Contact Manufacturer | COMSET SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
TIC236N
Loras Industries Inc
|
Check for Price | No | Obsolete | 2 mA | 50 mA | 50 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
TIC236N-S
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | BOURNS INC | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | Bourns |