Parametric results for: TIC201D under TRIACs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tic201d
Select parts from the table below to compare.
Compare
Compare
TIC201D
Bourns Inc
Check for Price No Obsolete 400 V 2.5 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 Not Qualified NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE BOURNS INC TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.30.00.80 Bourns
TIC201D
Power Innovations International, Inc.
Check for Price Transferred 30 mA 5 mA 400 V 2.5 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 2 V/us 2.5 V 1 mA TO-220AB R-PSFM-T3 Not Qualified MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE POWER INNOVATIONS LTD FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80
TIC201D
JW Miller
Check for Price Transferred 30 mA 5 mA 400 V 2.5 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 2 V/us 2.5 V 1 mA TO-220AB R-PSFM-T3 Not Qualified MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE POWER INNOVATIONS LTD SFM FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.30.00.80
TIC201D
Texas Instruments
Check for Price No Obsolete 1 mA 30 mA 25 mA 400 V 2.5 A TRIAC 2 V/us 50 V/us 2.5 V 110 °C -40 °C NOT SPECIFIED NOT SPECIFIED NO TEXAS INSTRUMENTS INC , not_compliant EAR99