Filter Your Search
1 - 2 of 2 results
|
TIBPAL22V10-7CNT
Rochester Electronics LLC
|
Check for Price | Obsolete | OT PLD | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TIBPAL22V10-7CNT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 80 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e4 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.64 mm | 5.08 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | DIP | PLASTIC, DIP-24 | 24 | Texas Instruments |