Filter Your Search
1 - 2 of 2 results
|
TIBPAL20R8-7MFKB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 12 | 8 | 12 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | 12 DEDICATED INPUTS, 0 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 74 MHz | 64 | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
TIBPAL20R8-7MFKB
Rochester Electronics LLC
|
Check for Price | Yes | No | Contact Manufacturer | 5 V | 10 ns | 12 | OT PLD | MILITARY | SQUARE | TTL | 12 DEDICATED INPUTS, 0 I/O | REGISTER PRELOAD; POWER-UP RESET | 74 MHz | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.03 mm | ROCHESTER ELECTRONICS LLC | QLCC | CERAMIC, LCC-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 |