Parametric results for: TIBPAL20R4-7CFN under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: tibpal20r47cfn
Select parts from the table below to compare.
Compare
Select Parts Part Number
TIBPAL20R4-7CFN
Texas Instruments
TIBPAL20R4-7CFN
Rochester Electronics LLC
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Propagation Delay Number of Inputs Number of Outputs Number of Dedicated Inputs Number of I/O Lines Programmable Logic Type
Temperature Grade
Package Shape
Technology Organization Additional Feature
Architecture
Clock Frequency-Max
Number of Product Terms Output Function
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
No No Obsolete 5 V 9 ns 16 8 12 4 OT PLD COMMERCIAL EXTENDED SQUARE TTL 12 DEDICATED INPUTS, 4 I/O REGISTER PRELOAD; POWER-UP RESET PAL-TYPE 74 MHz 64 MIXED 5.25 V 4.75 V S-PQCC-J28 Not Qualified 75 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm TEXAS INSTRUMENTS INC QLCC PLASTIC, LCC-28 28 not_compliant 8542.39.00.01
Contact Manufacturer 5 V 9 ns 12 4 OT PLD COMMERCIAL EXTENDED SQUARE TTL 12 DEDICATED INPUTS, 4 I/O REGISTER PRELOAD; POWER-UP RESET 74 MHz MIXED 5.25 V 4.75 V S-PQCC-J28 e0 75 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm ROCHESTER ELECTRONICS LLC PLASTIC, LCC-28 unknown 8542.39.00.01
Compare
TIBPAL20R4-7CFN
Texas Instruments
Check for Price Buy No No Obsolete 5 V 9 ns 16 8 12 4 OT PLD COMMERCIAL EXTENDED SQUARE TTL 12 DEDICATED INPUTS, 4 I/O REGISTER PRELOAD; POWER-UP RESET PAL-TYPE 74 MHz 64 MIXED 5.25 V 4.75 V S-PQCC-J28 Not Qualified 75 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm TEXAS INSTRUMENTS INC QLCC PLASTIC, LCC-28 28 not_compliant 8542.39.00.01
TIBPAL20R4-7CFN
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 5 V 9 ns 12 4 OT PLD COMMERCIAL EXTENDED SQUARE TTL 12 DEDICATED INPUTS, 4 I/O REGISTER PRELOAD; POWER-UP RESET 74 MHz MIXED 5.25 V 4.75 V S-PQCC-J28 e0 75 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm ROCHESTER ELECTRONICS LLC PLASTIC, LCC-28 unknown 8542.39.00.01