Parametric results for: TIBPAL20L8-20MFKB under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tibpal20l820mfkb
Select parts from the table below to compare.
Compare
Compare
TIBPAL20L8-20MFKB
Texas Instruments
Check for Price No No Obsolete 5 V 25 ns 20 8 14 6 OT PLD 38535Q/M;38534H;883B MILITARY SQUARE TTL 14 DEDICATED INPUTS, 6 I/O PAL-TYPE 28.5 MHz 64 COMBINATORIAL 5.25 V 4.75 V S-CQCC-N28 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED HQCCN LCC28,.45SQ SQUARE CHIP CARRIER, HEAT SINK/SLUG YES NO LEAD 1.27 mm QUAD 11.43 mm 11.43 mm 2.03 mm TEXAS INSTRUMENTS INC QLCC HQCCN, LCC28,.45SQ 28 not_compliant 3A001.A.2.C 8542.39.00.01
TIBPAL20L8-20MFKB
Rochester Electronics LLC
Check for Price Active 5 V 25 ns 14 6 OT PLD MILITARY SQUARE TTL 14 DEDICATED INPUTS, 6 I/O 28.5 MHz COMBINATORIAL 5.25 V 4.75 V S-CQCC-N28 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 11.43 mm 11.43 mm 2.03 mm ROCHESTER ELECTRONICS LLC QCCN, unknown 3A001.A.2.C 8542.39.00.01