Filter Your Search
1 - 10 of 12 results
|
TIBPAL16R6-30MJB
Texas Instruments
|
$19.8914 | Yes | No | Active | 5 V | 30 ns | 10 | 6 | 8 | 2 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 30 MHz | NO | NO | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
TIBPAL16R6-30MFKB
Texas Instruments
|
$28.7662 | Yes | No | Active | 5 V | 30 ns | 10 | 6 | 8 | 2 | OT PLD | MIL-STD-883 | MILITARY | SQUARE | TTL | 8 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 30 MHz | NO | NO | 64 | MIXED | 5.25 V | 4.75 V | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
TIBPAL16R6-30MFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 10 | 6 | 8 | 2 | OT PLD | MILITARY | SQUARE | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET | PAL-TYPE | 25 MHz | 64 | MIXED | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
TIBPAL16R6-30MFK
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 8 | 2 | OT PLD | MILITARY | SQUARE | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET | 25 MHz | MIXED | 5.5 V | 4.5 V | S-CQCC-N20 | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
TIBPAL16R6-30MFH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 | 6 | OT PLD | MILITARY | SQUARE | TTL | PAL-TYPE | 64 | REGISTERED | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||||
|
TIBPAL16R6-30MW
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 8 | 2 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET | 25 MHz | MIXED | 5.5 V | 4.5 V | R-GDFP-F20 | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||
|
TIBPAL16R6-30MFHB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | OT PLD | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TIBPAL16R6-30MW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 10 | 6 | 8 | 2 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET | PAL-TYPE | 25 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
TIBPAL16R6-30MJ
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 30 ns | 10 | 6 | 8 | 2 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET | PAL-TYPE | 30 MHz | NO | NO | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
TIBPAL16R6-30MFH
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | OT PLD | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 |