Filter Your Search
1 - 1 of 1 results
|
TIBPAL16R6-15CN
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 10 | 6 | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET | PAL-TYPE | 50 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e4 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | 20 | compliant | 8542.39.00.01 |